Part Details for PE71S1113 by Pasternack Enterprises
Overview of PE71S1113 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S1113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S1113-ND
|
DigiKey | Absorptive SPDT Ultra-Wideband S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$6,831.0000 / $7,425.0000 | Buy Now |
DISTI #
PE71S1113
|
Pasternack Enterprises US | Key Specifications, Connector Series: Field Replaceable 2.4mm, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 100 MHz, Maximum Frequency: 50 GHz, Impedance: 50 Ohm, Maximum Input Power: 23 dBm, Maximum Input VSWR: 3:1, Maximum Insertion Loss: 7.5 dB, Minimum Isolation: 40 dB. Absorptive SPDT Ultra-Wideband SPDT PIN Diode Switch Operating 100 MHz to 50 GHz, Up to 23 dBm, 50 nsec and 2.4mm. The PE71S1113 PIN diode switch from Pasternack has a absorptive design with a SPDT switch configuration. Our RF absorptive PIN diode switch uses field replaceable 2.4mm connectors at 50 Ohm Ohm impedance. This field replaceable 2.4mm PIN diode absorptive switch has a minimum frequency of 100 MHz and a maximum frequency of 50 GHz. The Pasternack PIN diode absorptive RF switch is rated at a switching speed of 100 ns and a maximum RF input power (CW) of 23 dBm. The PE71S1113 PIN diode switch from Pasternack has an aluminum housing with gold plating. This absorptive SPDT radio frequency PIN diode switch has a female gender configuration and is designed to withstand a series of environmental test conditions including altitude, vibration, shock and humidity. This threaded PIN diode switch is rated at a 5 Vdc voltage along with maximum current of 100 mA. Our 23 dBm RF PIN diode switch operates within a temperature range of -40 deg C to 85 deg C. This 50 Ohm SPDT PIN diode switch has a 3:1 maximum VSWR (Voltage Standing Wave Ratio). The Maximum insertion loss of this field replaceable 2.4mm absorptive switch is 7.5 dB with a minimum isolation of 40 dB. Our PE71S1113 absorptive SPDT PIN diode switch is a great option for test & measurement, 5g communication, military electronic systems, wireless infrastructure, fiber optics and research & development applications. Additional specs for this SPDT PIN diode switch can be found on its PDF specification datasheet and CAD drawings above. The absorptive PIN diode radio frequency switch PE71S1113 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our absorptive field replaceable 2.4mm coaxial PIN diode switch can ship worldwide the same day that it is bought as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect RF PIN diode switch for your requirement. Min Qty: 1 Package Multiple: 1 | 4 |
|
$6,534.0000 / $7,425.0000 | Buy Now |