Part Details for PE71S6058 by Pasternack Enterprises
Overview of PE71S6058 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6058-ND
|
DigiKey | SPDT Electromechanical Relay Fai Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
64 In Stock |
|
$1,082.4000 / $1,230.0000 | Buy Now |
DISTI #
PE71S6058
|
Pasternack Enterprises US | Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 200 Watts, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. SPDT Electromechanical Relay Failsafe Switch, DC to 12.4 GHz, up to 700W, 28V, N. PE71S6058 electromechanical RF relay switch from Pasternack is a SPDT design. Our SPDT electromechanical RF switch uses type N connectors at 50 Ohm. This type N RF relay SPDT switch has a maximum frequency of 12.4 GHz and maximum power of 200 Watts. The Pasternack radio frequency SPDT type N electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 15ms. N type SPDT electro mechanical RF relay switch features with an isolation minimum of 60 dB. SPDT electromechanical relay radio frequency switch PE71S6058 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT type N coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 64 |
|
$1,131.6000 / $1,230.0000 | Buy Now |