Part Details for PE71S6210 by Pasternack Enterprises
Overview of PE71S6210 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6210-ND
|
DigiKey | Absorptive SPDT PIN Diode Switch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$2,309.2000 / $2,510.0000 | Buy Now |
DISTI #
PE71S6210
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 500 MHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power: 0.1 Watts, Maximum Input VSWR: 2:1, Maximum Insertion Loss: 3.75 dB, Minimum Isolation: 55 dB. Absorptive SPDT PIN Diode Switch Operating From 500 MHz to 18 GHz Up to 0.1 Watts (+20 dBm) and Field Replaceable SMA. PE71S6210 PIN diode switch from Pasternack is a Absorptive design. Our RF Absorptive PIN diode switch uses SMA connectors at 50 Ohm. This SMA PIN diode Absorptive switch has a minimum frequency of 500 MHz and a maximum frequency of 18 GHz. The Pasternack PIN diode Absorptive RF switch is rated at a switching speed of 100 ns and a maximum input power of 0.1 Watts (+20 dBm ). Insertion loss maximum of this SMA Absorptive switch is 3.75 dB with an isolation minimum of 55 dB. Absorptive PIN diode radio frequency switch PE71S6210 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Absorptive SMA coaxial PIN diode switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,309.2000 / $2,510.0000 | Buy Now |