Part Details for PE71S6425 by Pasternack Enterprises
Overview of PE71S6425 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6425-ND
|
DigiKey | SPDT Latching Self Cut-Off DC to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$1,472.0000 / $1,600.0000 | Buy Now |
DISTI #
PE71S6425
|
Pasternack Enterprises US | Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 600 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 70 dB. SPDT Latching Self Cut-Off DC to 12 GHz Electro-Mechanical Relay Switch, TTL, Up To 600W, 5M Lifecycles, Suppression Diodes, 28V, N. PE71S6425 electromechanical RF relay switch from Pasternack is a spdt switch design with latching actuator. Our spdt electromechanical RF latching switch uses type N connectors at 50 Ohms. This type N RF relay spdt switch has a maximum frequency of 12 GHz and maximum power of 600 Watts. The Pasternack radio frequency spdt type N electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 20ms. N type spdt electro mechanical RF relay latching switch features TTL Logic with an isolation minimum of 70 dB. Spdt electromechanical relay radio frequency latching switch PE71S6425 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our spdt type N coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 9 |
|
$1,408.0000 / $1,600.0000 | Buy Now |