Part Details for PE71S6452 by Pasternack Enterprises
Overview of PE71S6452 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6452-ND
|
DigiKey | SP4T Electromechanical Relay Nor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$1,738.8000 / $1,890.0000 | Buy Now |
DISTI #
PE71S6452
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 70 dB. SP4T Electromechanical Relay Normally Open Switch, DC to 26.5 GHz, up to 90W, 2M Lifecycles, 12V, SMA. PE71S6452 electromechanical RF relay switch from Pasternack is a sp4t switch design with normally open actuator. Our sp4t electromechanical RF normally open switch uses SMA connectors at 50 Ohms. This SMA RF relay sp4t switch has a maximum frequency of 26.5 GHz and maximum power of Watts. The Pasternack radio frequency sp4t SMA electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 20ms. SMA sp4t electro mechanical RF relay normally open switch features Solder Pins with an isolation minimum of 70 dB. Sp4t electromechanical relay radio frequency normally open switch PE71S6452 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our sp4t SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 7 |
|
$1,663.2000 / $1,890.0000 | Buy Now |