Part Details for PE71S6485 by Pasternack Enterprises
Overview of PE71S6485 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6485-ND
|
DigiKey | Transfer Electromechanical Relay Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,217.2000 / $2,410.0000 | Buy Now |
DISTI #
PE71S6485
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 5 Watts, Maximum VSWR: 1.8:1, Maximum Insertion Loss: 1 dB, Minimum Isolation: 50 dB. Transfer Electromechanical Relay Latching Switch, DC to 40 GHz, 5W, 28V, Self Cut Off, TTL, 2.92 mm. PE71S6485 electromechanical RF relay switch from Pasternack is a transfer switch design with latching actuator. Our transfer electromechanical RF latching switch uses 2.92 mm connectors at 50 Ohms. This 2.92 mm RF relay transfer switch has a maximum frequency of 40 GHz and maximum power of 5 W. The Pasternack radio frequency transfer 2.92 mm electromechanical relay switch is rated at a control voltage of 28V and switching speed of 20ms. 2.92 mm transfer electromechanical RF relay latching switch features Self Cut-Off, TTL Logic with an isolation minimum of 50 dB. Transfer electromechanical relay radio frequency latching switch PE71S6485 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our transfer 2.92 mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,120.8000 / $2,410.0000 | Buy Now |