Part Details for PE71S6487 by Pasternack Enterprises
Overview of PE71S6487 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE71S6487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE71S6487-ND
|
DigiKey | SP6T Electromechanical Relay Nor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,407.6000 / $1,530.0000 | Buy Now |
DISTI #
PE71S6487
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP6T, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 20 Watts, Maximum VSWR: 1.8:1, Maximum Insertion Loss: 0.8 dB, Minimum Isolation: 50 dB. SP6T Electromechanical Relay Normally Open Switch, DC to 26.5 GHz, 20W, 28V, SMA. PE71S6487 electromechanical RF relay switch from Pasternack is a SP6T switch design with normally open actuator. Our SP6T electromechanical RF normally open switch uses SMA connectors at 50 Ohms. This SMA RF relay SP6T switch has a maximum frequency of 26.5 GHz and maximum power of 20 W. The Pasternack radio frequency SP6T SMA electromechanical relay switch is rated at a control voltage of 28V and switching speed of 20ms. SMA SP6T electromechanical RF relay normally open switch features with an isolation minimum of 50 dB. SP6T electromechanical relay radio frequency normally open switch PE71S6487 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SP6T SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,346.4000 / $1,530.0000 | Buy Now |