Part Details for PE73SP1073 by Pasternack Enterprises
Overview of PE73SP1073 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE73SP1073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE73SP1073-ND
|
DigiKey | RF Surge Protector, Reverse Pola Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$48.1500 / $55.9900 | Buy Now |
DISTI #
PE73SP1073
|
Pasternack Enterprises US | Key Specifications, Impedance: 50 Ohm, Connector In Series: TNC, Connector In Gender: Female, Connector Out Gender: Female, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Maximum Input Power: 200 Watts, Direction: Bi-Directional. RF Surge Protector, Reverse Polarity TNC F/F, DC - 6GHz, DC Pass 60Vdc. RF surge protector (also known as lightning arrester) PE73SP1073 from Pasternack is manufactured to precise radio frequency component standards for protection from electrical surges. This RF surge protector component in a coaxial in-line design is manufactured with TNC connectors and they are 50 Ohm. Our in-line coaxial TNC surge / lightning protector / arrester uses female connectors. Pasternack TNC lightning surge protector has maximum frequency of 6 GHz and a maximum power of 200 watts. PE73SP1073 radio frequency coaxial surge suppressor is part of more than 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our coax lightning electrical surge protector arrester is in stock at our ISO 9001:2008 Irvine, CA facility. Pasternack Enterprises is where to buy your RF surge / lightning protector, arrester and suppression components for same day shipping throughout the United States and internationally as with other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 7 |
|
$48.1500 / $55.9900 | Buy Now |