Part Details for PE7431-5 by Pasternack Enterprises
Overview of PE7431-5 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7431-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7431-5-ND
|
DigiKey | CTN ROTARY ATTN 0-5DB 2.5-4GHZ Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$1,582.4000 / $1,720.0000 | Buy Now |
DISTI #
PE7431-5
|
Pasternack Enterprises US | Key Specifications. Design Continuously Variable Maximum Frequency 4 GHz Impedance 50 Ohm Power Maximum 5 Watt VSWR Maximum 1.5:1 Connector Series 1 SMA Connector Gender 1 Female Connector Series 2 SMA Connector Gender 2 Female Minimum Attenuation 0 dB Maximum Attenuation 5 dB. 0 to 5 dB Variable Attenuator, SMA Female to SMA Female Rated to 5 Watts from 2.5 GHz to 4 GHz. PE7431-5 is a variable attenuator from Pasternack. This SMA microwave attenuator is a continuously variable attenuator design. Our coaxial 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack variable RF attenuator has a female gender for connector 1 and a SMA female for connector 2. PE7431-5 variable attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 5 dB. This microwave variable attenuator has frequency range of 2.5 GHz to 4 GHz and a maximum VSWR of 1.5:1. Our continuously variable attenuator is rated to 5 Watt at the stated attenuation. Our variable attenuator PE7431-5 is shipped same day as purchased from Pasternack's facility certified to ISO 9001:2015. This attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,513.6000 / $1,720.0000 | Buy Now |