Part Details for PE7437-2 by Pasternack Enterprises
Overview of PE7437-2 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7437-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7437-2-ND
|
DigiKey | 2DB ATTN BNC 2W 4GHZ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$35.8100 / $39.7900 | Buy Now |
DISTI #
PE7437-2
|
Pasternack Enterprises US | Key Specifications, Design: Fixed, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.25:1, Attenuation: 2 dB, Connector Series 1: BNC, Connector Gender 1: Male, Connector Series 2: BNC, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 2dB 50ohm fixed attenuator BNC plug to BNC jack 4GHz rated 2 watt. PE7437-2 is a fixed 2 dB attenuator from Pasternack. This 2dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This BNC attenuator has a male gender on side 1 and a BNC female connector on side 2. The Pasternack PE7437-2 2 dB attenuator is rated for up to 4 GHz. Our microwave attenuator is rated to 2 Watts at the stated attenuation value. Our fixed RF attenuator PE7437-2 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 2dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 9 |
|
$34.2200 / $39.7900 | Buy Now |