Part Details for PE7448-10 by Pasternack Enterprises
Overview of PE7448-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7448-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7448-10-ND
|
DigiKey | 10dB DC Bias Attenuator, N Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$138.9100 / $150.9900 | Buy Now |
DISTI #
PE7448-10
|
Pasternack Enterprises US | Key Specifications, Design: DC Bias, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 10 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 10dB DC Bias Attenuator, N Male to N Female Brass Tri-Metal Body Rated to 2 Watts from 100MHz to 3 GHz. PE7448-10 is a fixed DC Bias attenuator from Pasternack. This 10dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This fixed DC Bias attenuator has a maximum input VSWR of 1.35:1 and a body made up of brass. The Pasternack N-type attenuator has a male gender on side 1 and a N-type female connector on side 2. PE7448-10 10 dB attenuator is rated for up to 3 GHz. This attenuator is rated to 2 Watts at the stated attenuation. Our male 50 Ohm radio frequency attenuator is built with tri-metal body plating. Our N-type 10 dB attenuator from Pasternack is suitable for instrumentation, prototyping and characterization, radar and RF test system applications. The PE7448-10 RF attenuator is rated to handle a maximum DC voltage of 100 Volts and a current of 0.1 Amps. Our fixed RF attenuator PE7448-10 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 10 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal high-quality DC Bias attenuator with that meets your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$132.8700 / $150.9900 | Buy Now |