Part Details for PE7462-30 by Pasternack Enterprises
Overview of PE7462-30 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7462-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7462-30-ND
|
DigiKey | 30 dB Fixed Attenuator, TNC Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$134.3100 / $145.9900 | Buy Now |
DISTI #
PE7462-30
|
Pasternack Enterprises US | Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connection Type: In-Series, Connector-In Impedance: 50 Ohms, Connector-Out Impedance: 50 Ohms, Max Freq: 12.4 GHz, Nominal Attenuation: 30 dB, Attenuation Accuracy, Typ: 0.7 dB, VSWR, Max: 1.35:1, Input Power, Max (CW): 5 Watts, Body Material: Brass, Connector-In Series: TNC, Connector-In Gender: Male, Connector-Out Series: TNC, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 30 dB Fixed Attenuator, TNC Male to TNC Female Brass Nickel Body Rated to 5 Watts Up to 12.4 GHz. PE7462-30 is a fixed 30 dB attenuator from Pasternack. This 30 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers, and detectors. Pasternack's PE7462-30 in-series fixed attenuator is available with a typical attenuation accuracy of 0.7 dB. The max input power rating (CW) of this RF attenuator is 5 Watts. This attenuator has a maximum VSWR of 1.35:1 and operates between -55 and +125 deg C. Our fixed radio frequency attenuator with TNC connectors is constructed with brass body material and nickel plating. This TNC attenuator has a male gender on side 1 and a TNC female connector on side 2. The Pasternack PE7462-30 30 dB attenuator is rated for up to 12.4 GHz. Our microwave attenuator is rated to 5 Watts at the stated attenuation value. This coaxial attenuator is suitable for instrumentation, precision measurements, prototyping and characterization, production systems, wifi 6E, 5G cellular bands applications. Our fixed RF attenuator PE7462-30 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 30 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF coaxial fixed attenuator as per your requirement. Min Qty: 1 Package Multiple: 1 | 3 |
|
$128.4700 / $145.9900 | Buy Now |