Part Details for PE7481-10 by Pasternack Enterprises
Overview of PE7481-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7481-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE7481-10-ND
|
DigiKey | Low PIM 10dB Fixed Attenuator 4. Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,187.3200 / $1,263.1100 | Buy Now |
DISTI #
PE7481-10
|
Pasternack Enterprises US | Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 6 GHz, Nominal Attenuation: 10 dB, Attenuation Accuracy, Typ: 2 dB, Input Power, Max (CW): 50 Watts, Body Material: Black Anodized Aluminum Heatsink, Connector-In Series: 4.3-10, Connector-In Gender: Female, Connector-Out Series: 4.3-10, Connector-Out Gender: Female, Max Operating Temperature: 75 deg C, Min Operating Temperature: -40 deg C. Low PIM 10dB Fixed Attenuator 4.3-10 female to 4.3-10 female Black Anodized Aluminum Body to 50 Watts 0.6 GHz to 6 GHz. The PE7481-10 is a low PIM fixed 10 dB attenuator from Pasternack. This 10 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This low PIM threaded RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Pasternack's PE7481-10 fixed attenuator is available with a typical attenuation accuracy of 2 dB. The max input power rating (CW) of this RF attenuator is 50 Watts. Our low PIM radio frequency attenuator with 4.3-10 connectors is constructed with black anodized aluminum heatsink body material. This passive connectorized radio frequency attenuator has -160 dBc typical passive intermodulation. The connectorized directional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 4.3-10 attenuator has a female gender on side 1 and a 4.3-10 female connector on side 2. Our low PIM RF attenuator is rated for a maximum attenuation value of 10 dB. The Pasternack PE7481-10 attenuator is rated for frequency range between 600 MHz to 6 GHz. This coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization and production systems applications. The attenuator has a black anodized aluminum heatsink 4.3-10 connector with gold-plated beryllium copper contact. Our fixed RF attenuator PE7481-10 is shipped same-day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 10 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,187.3200 / $1,263.1100 | Buy Now |