Part Details for PE7608-5 by Pasternack Enterprises
Overview of PE7608-5 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE7608-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE7608-5
|
Pasternack Enterprises US | Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 6 GHz, Nominal Attenuation: 5 dB, Attenuation Accuracy, Typ: 0.6 dB, VSWR, Max: 1.35:1, Input Power, Max (CW): 2 Watts, Body Material: Passivated Stainless Steel, Connector-In Series: SMA, Connector-In Gender: Male, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 dB RF fixed attenuator 2W, DC to 6GHz, SMA Male to SMA Female, Stainless Steel. PE7608-5 is a fixed 5 dB attenuator from Pasternack. This 5 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-day shipping. Pasternack’s PE7608-5 fixed attenuator is available with a typical attenuation accuracy of 0.6 dB. The max input power rating (CW) of this RF attenuator is 2 Watts. Our fixed radio frequency attenuator with SMA connectors is constructed with passivated stainless steel body material and plating. The bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 5 dB fixed attenuator has a gold-plated beryllium copper inner conductor. This SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 5 dB. The Pasternack PE7608-5 attenuator is rated for up to 6 GHz. This coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. The 5 dB attenuator has a passivated stainless steel connector built with plating. Our fixed RF attenuator PE7608-5 is shipped same-day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 5 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 8 |
|
$31.8100 / $36.9900 | Buy Now |