Part Details for PE8020 by Pasternack Enterprises
Overview of PE8020 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE8020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8020-ND
|
DigiKey | High Power Limiter, SMA, 100W Pe Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$142.4700 / $161.9000 | Buy Now |
DISTI #
PE8020
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Design Type: High Power, Peak Power: 100 Watt, Leakage (CW): 18.5 dBm, Recovery Time : 20 ns. High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 18.5 dBm Flat Leakage, 2 GHz to 4 GHz., Pasternack ships all of our products, including the PE8020 high power broadband signal limiter same-day, internationally. This SMA series limiter has a maximum peak power of 100W at 1us pulse, 0.1% Duty Cycle and Pasternack aims to keep our product inventory consistently stocked. The 100W limiter has SMA male to SMA type connectors with a dense but rugged, thin-film construction. Pasternack’s PE8020 high power high-power limiter features an impressive typical insertion loss of 0.8 dB. The PE8020 SMA to SMA limiter has a typical recovery time of 20 nanoseconds. Pasternack’s PE8020 100W limiter has a 0.8 dB typical insertion loss, and a minimum operational temperature range of -55 degrees C to a maximum of 90°C. PE8020 is a RF high power 100W at 1us pulse, 0.1% Duty Cycle limiter intended for use in space systems, VSAT, SATCOM, radar, and microwave radio applications. Our high-quality SMA to SMA limiters that we ship around the world, have a broadband frequency of 2 GHz – 4 GHz. Download the high power 100W PE8020 PDF datasheet with specifications and CAD drawing with dimensions for detailed technical information. Our PE8020 has an average input power of 1 and a military-grade design. In fact, this 4 GHz 100W high-rel limiter meets the US Department of Defense environmental test methods for humidity of and vibration of 20G, 100 to 2000Hz. Get in touch with Pasternack’s expert technical support for assistance with the high power 100W PE8020 broadband limiter. Founded in 1972, Pasternack has continued to meet the needs of its customers providing 2 (GHz) – 4 (GHz) high power limiters as well as a plethora of other electronic components. Pasternack’s knowledgeable sales team simplifies the checkout process and certifies that your 2 GHz – 4 GHz 1 average input power high-reliability broadband limiter will be exact to spec. PE8020 has a max leakage of 18.5 dBm and is part of our vast inventory of electronic products. This SMA male to SMA limiter is ready for purchase and ships anywhere in the world. Order your high power 100W limiter online today—there is no minimum order quantity and we provide same day shipping. Min Qty: 1 Package Multiple: 1 | 7 |
|
$148.9500 / $161.9000 | Buy Now |