Part Details for PE80252V1-000U-A99 by SUNON USA
Overview of PE80252V1-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE80252V1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE80252V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 200mA 4.8W 4800RPM 60CFM 46.5dBA Panel Mount - Bulk (Alt: PE80252V1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70226287
|
RS | DC Fan, 24V, 80x80x25mm, 60CFM, 4.8W, 46.5dBA, 4800RPM, Wire Leads | Sunon Fans PE80252V1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |