Part Details for PE80254V1-000U-A99-TW by SUNON USA
Overview of PE80254V1-000U-A99-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE80254V1-000U-A99-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE80254V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 48V 114mA 5.48W 4800RPM 60CFM 46.5dBA Panel Mount - Bulk (Alt: PE80254V1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |