Part Details for PE80L3000 by Pasternack Enterprises
Overview of PE80L3000 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE80L3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE80L3000-ND
|
DigiKey | SMA High Power Limiter, 200 Watt Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,503.8600 / $1,708.9300 | Buy Now |
DISTI #
PE80L3000
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Maximum Insertion Loss: 2 dB, Design Type: High Power, Peak Power: 200 Watt, Leakage (CW): 14 dBm. Hermetically Sealed, High Power Limiter, SMA, 200W Peak Power, 100 ns Recovery, 14 dBm Flat Leakage, 2 GHz to 18 GHz., Pasternack ships all of our products, including the PE80L3000 high power broadband signal limiter same-day, internationally. This SMA series limiter has a maximum peak power of 200W at 1us pulse, 0.1% Duty Cycle and Pasternack aims to keep our product inventory consistently stocked. The 200W limiter has SMA male to SMA type connectors with a dense but rugged, thin-film construction. Pasternack’s PE80L3000 high power high-power limiter features an impressive maximum insertion loss of 2 dB. The PE80L3000 SMA to SMA limiter has a maximum recovery time of 100 nanoseconds. Pasternack’s PE80L3000 200W limiter has a 2 dB maximum insertion loss, and a minimum operational temperature range of -55 degrees C to a maximum of 125°C. PE80L3000 is a RF high power 200W at 1us pulse, 0.1% Duty Cycle limiter intended for use in space systems, VSAT, SATCOM, radar, and microwave radio applications. Our high-quality SMA to SMA limiters that we ship around the world, have a broadband frequency of 2 GHz – 18 GHz. Download the high power 200W PE80L3000 PDF datasheet with specifications and CAD drawing with dimensions for detailed technical information. Our PE80L3000 has an average input power of 1 and a military-grade design. In fact, this 18 GHz 200W high-rel limiter meets the US Department of Defense environmental test methods for humidity of MIL-STD-202F, METHOD 103B COND. B and vibration of MIL-STD-202F, METHOD 204D COND. B. Get in touch with Pasternack’s expert technical support for assistance with the high power 200W PE80L3000 broadband limiter. Founded in 1972, Pasternack has continued to meet the needs of its customers providing 2 (GHz) – 18 (GHz) high power limiters as well as a plethora of other electronic components. Pasternack’s knowledgeable sales team simplifies the checkout process and certifies that your 2 GHz – 18 GHz 1 average input power high-reliability broadband limiter will be exact to spec. PE80L3000 has a max leakage of 14 dBm and is part of our vast inventory of electronic products. This SMA male to SMA limiter is ready for purchase and ships anywhere in the world. Order your high power 200W limiter online today—there is no minimum order quantity and we provide same day shipping. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,572.2200 / $1,708.9300 | Buy Now |