Part Details for PE8274 by Pasternack Enterprises
Overview of PE8274 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE8274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE8274-ND
|
DigiKey | DC BLOCK: BNC 0.03-1GHZ Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$68.3900 / $75.9900 | Buy Now |
DISTI #
PE8274
|
Pasternack Enterprises US | Key Specifications, Block Type: Inner, Impedance: 50 Ohm, Connector In Series: BNC, Connector In Gender: Male, Connector Out Series: BNC, Connector Out Gender: Female, Minimum Frequency: 30 MHz, Maximum Frequency: 1 GHz, Maximum VSWR: 1.2:1, Maximum Voltage: 500 Volts. 50ohm BNC plug to BNC jack DC Block inner from 30 MHz to 1 GHz rated 500 Volt in Brass. PE8274 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a BNC input and BNC output. This BNC DC block is an inner direct current block type. Pasternack inner BNC DC block is rated for a minimum frequency of 30 MHz and a maximum frequency of 1 GHz. PE8274 BNC inner DC block has a maximum insertion loss of 0.2 dB and a maximum VSWR of 1.2:1. This inner BNC RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with BNC connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock. Min Qty: 1 Package Multiple: 1 | 43 |
|
$65.3500 / $75.9900 | Buy Now |