Part Details for PE87FL1008 by Pasternack Enterprises
Overview of PE87FL1008 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE87FL1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE87FL1008-ND
|
DigiKey | 6 Section Bandpass Filter With S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$616.4000 / $670.0000 | Buy Now |
DISTI #
PE87FL1008
|
Pasternack Enterprises US | Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 17.2 GHz, Bandpass Max Frequency: 18.2 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 2 Watts. 6 Section Bandpass Filter With SMA Female Connectors Operating From 17.2 GHz to 18.2 GHz With a 1,000 MHz Passband. Bandpass filter PE87FL1008 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female and in a 6 section design. This 6 section SMA bandpass filter for has an insertion loss of 1.5 dB and a maximum power of 2 Watts. Frequency range of this band pass filter is 17.2 GHz to 18.2 GHz and the passband is 1 GHz. PE87FL1008 bandpass filter for band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 6 section bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 18 |
|
$616.4000 / $670.0000 | Buy Now |