Part Details for PE91045 by Pasternack Enterprises
Overview of PE91045 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5833
|
Newark | 50 Ohm Sma Female To 75 Ohm F Male Adapter |Pasternack Enterprises PE91045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE91045-ND
|
DigiKey | 50 Ohm SMA Female to 75 Ohm F Ma Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
842 In Stock |
|
$36.2800 / $42.1900 | Buy Now |
DISTI #
PE91045
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm SMA Female to 75 Ohm F Male Adapter. SMA adapter PE91045 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type F adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. SMA female to F type male adapter is one of the many RF components that ship same day as they are ordered. PE91045 female SMA to male type F adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male type F adapter PE91045 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 754 |
|
$36.2800 / $42.1900 | Buy Now |