Part Details for PE91713 by Pasternack Enterprises
Overview of PE91713 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91713-ND
|
DigiKey | Low PIM NEX10 Male to NEX10 Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$34.8500 / $39.6000 | Buy Now |
DISTI #
PE91713
|
Pasternack Enterprises US | Key Specifications. Connector Series 1 NEX10 Connector Gender 1 Male Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 NEX10 Connector Gender 2 Male Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 8 GHz Adapter Body Style Straight Connector Body Material 1 Brass Connector Body Plating 1 Tri-Metal Connector Body Material 2 Brass Connector Body Plating 2 Tri-Metal. Low PIM NEX10 Male to NEX10 Male Adapter. NEX10 male to NEX10 male adapter part number PE91713 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our NEX10 to NEX10 adapter is an in-series coaxial adapter design. This 50 Ohm NEX10 adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. NEX10 male to NEX10 male adapter is one of the many RF components that ship same day as they are ordered. PE91713 male NEX10 to male NEX10 adapter has a straight body. This Pasternack straight NEX10 coax adapter is an in-line RF adapter. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our NEX10 male to NEX10 male adapter PE91713 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a NEX10 to NEX10 connector is made from brass. Our NEX10 radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This NEX10 to NEX10 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 8 GHz radio frequency adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$34.8500 / $39.6000 | Buy Now |