Part Details for PE9223 by Pasternack Enterprises
Overview of PE9223 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9223-ND
|
DigiKey | GR874 to BNC Male Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
158 In Stock |
|
$217.1100 / $235.9900 | Buy Now |
DISTI #
PE9223
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: GR874, Connector Gender 1: Sexless, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. GR874 to BNC Male Adapter. GR874 adapter PE9223 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our GR874 to BNC adapter is a between series coaxial adapter design. This 50 Ohm GR874 adapter is precision manufactured to RF components industry specifications. GR874 sexless to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9223 sexless GR874 to male BNC adapter has a straight body. This Pasternack straight GR874 coax adapter is a in-line RF adapter. Our sexless GR874 to male BNC adapter PE9223 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This GR874 to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 158 |
|
$217.1100 / $235.9900 | Buy Now |