Part Details for PE92252B3-000U-A99 by SUNON USA
Overview of PE92252B3-000U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE92252B3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE92252B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 24V 155mA 3.72W 3900RPM 65CFM 43dBA Panel Mount - Bulk (Alt: PE92252B3-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327036
|
RS | Fan, DC,24V,65.0CFM,155A,3.72W,3900RPM,43.0dBA,2BALL,92X92X25mm, AutoRestart | Sunon Fans PE92252B3-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $19.2300 | Buy Now |
DISTI #
000000000003431027
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 65CFM, 0.25H2O, Ball, Wire, Auto Restart Min Qty: 1 | 0 |
|
$13.4700 / $15.7200 | Buy Now |