Part Details for PE9437 by Pasternack Enterprises
Overview of PE9437 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE9437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9437-ND
|
DigiKey | 2.92mm Male to 2.92mm Female Ada Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
386 In Stock |
|
$239.1900 / $259.9900 | Buy Now |
DISTI #
PE9437
|
FDH Electronics | Connector Misc Min Qty: 1 | 4 |
|
$249.1370 / $330.6730 | Buy Now RFQ |
DISTI #
PE9437
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. 2.92mm Male to 2.92mm Female Adapter. 2.92mm adapter PE9437 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to 2.92mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE9437 male 2.92mm to female 2.92mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is a in-line RF adapter. Our male 2.92mm to female 2.92mm adapter PE9437 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 386 |
|
$239.1900 / $259.9900 | Buy Now |
Part Details for PE9437
PE9437 CAD Models
PE9437 Part Data Attributes:
|
PE9437
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9437
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9437 |