Part Details for PE9450 by Pasternack Enterprises
Overview of PE9450 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PE9450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9450-ND
|
DigiKey | Precision 4 Hole Flange Mount N Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$174.7900 / $189.9900 | Buy Now |
DISTI #
PE9450
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Mount Method 2: None. Precision 4 Hole Flange Mount N Female to TNC Female Adapter. Type N adapter PE9450 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9450 female type N to female TNC adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to female TNC adapter PE9450 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 15 |
|
$174.7900 / $189.9900 | Buy Now |
Part Details for PE9450
PE9450 CAD Models
PE9450 Part Data Attributes:
|
PE9450
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9450
Pasternack Enterprises
RF Connector Adapter
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |