Part Details for PE9533 by Pasternack Enterprises
Overview of PE9533 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE9533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9533-ND
|
DigiKey | SMA Female to RP-SMA Male Adapte Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
458 In Stock |
|
$33.6500 / $37.3900 | Buy Now |
DISTI #
SMC-PE9533
|
Sensible Micro Corporation | Reverse Polarity Sma Male To Standard Sma Female Adapter RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 2 |
|
$15.9600 / $18.9525 | RFQ |
DISTI #
PE9533
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female to RP-SMA Male Adapter. SMA adapter PE9533 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to reverse polarity SMA male adapter is one of the many RF components that ship same day as they are ordered. PE9533 female SMA to male SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male SMA adapter PE9533 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 458 |
|
$32.1600 / $37.3900 | Buy Now |
Part Details for PE9533
PE9533 CAD Models
PE9533 Part Data Attributes:
|
PE9533
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9533
Pasternack Enterprises
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9533 |