Part Details for PE9859B-15-CPRG by Pasternack Enterprises
Overview of PE9859B-15-CPRG by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9859B-15-CPRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9859B-15-CPRG-ND
|
DigiKey | WR-137 Waveguide Standard Gain H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,267.2000 / $1,320.0000 | Buy Now |
DISTI #
PE9859B-15-CPRG
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-137 Gain nominal 15 dBi Flange Type CPR-137G Frequency, Min 5.85 GHz Frequency, Max 8.2 GHz. WR-137 Waveguide Standard Gain Horn Antenna Operating From 5.85 GHz to 8.2 GHz With a Nominal 15 dBi Gain With CPRG Flange., Waveguide horn antennas PE9859B-15-CPRG from Pasternack is just one part in a large selection of our waveguide components. Pasternack's TAA Complaint waveguide horn antenna is manufactured with a WR-137 / R-70 / WG-14 waveguide size. Our WR-137 / R-70 / WG-14 waveguide horn antenna is constructed with a CPR-137G flange and built to precise RF wave waveguide horn antenna design specifications. , Pasternack’s WR-137 / R-70 / WG-14 waveguide antenna with CPR-137G flange from Pasternack is a 15 dBi gain and in-stock now. Our WR-137 / R-70 / WG-14, 15 dBi gain horn antenna has a minimum frequency of 5.85 (GHz) and a maximum frequency of 8.2 (GHz). This waveguide WR-137 / R-70 / WG-14 horn antenna is TAA complaint, which can be used for government and military purpose. PE9859B-15-CPRG horn antenna flange has EIA / IEC / UK designation WR-137 / R-70 / WG-14 respectively. This Antenna is ideal for measurement standard and calibration application. The Grooved design in CPR flange allows for tight pressurized fitting with no leaks. , Additional specs on this Waveguide horn with WR-137 / R-70 / WG-14 can be found on the datasheet specifications above. This Waveguide antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number PE9859B-15-CPRG Wave guide horn antenna is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide array of other waveguide products that ship same-day from our Lewisville, TX United States warehouse for all your RF/microwave and millimeter wave waveguide component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,240.8000 / $1,320.0000 | Buy Now |