Part Details for PEAD28025BMPF00 by BOYD Laconia
Overview of PEAD28025BMPF00 by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PEAD28025BMPF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-PEAD28025BMPF00
|
Mouser Electronics | DC Fans DC Fan, 80x80x25mm, 24VDC, 62.1CFM, 3.6W, 43.5dBA, Ball, Restart+FG Signal RoHS: Compliant | 0 |
|
$13.0700 / $13.5800 | Order Now |
DISTI #
000000000006350985
|
Sager | DC Fans DC Fan, 80x80x25mm, 24VDC, 62.1CFM, 3.6W, 43.5dBA, Ball, Restart+FG Signal Min Qty: 100 | 0 |
|
$11.1100 / $17.0800 | Buy Now |
Part Details for PEAD28025BMPF00
PEAD28025BMPF00 CAD Models
PEAD28025BMPF00 Part Data Attributes
|
PEAD28025BMPF00
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
PEAD28025BMPF00
BOYD Laconia
DC Fan
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: CE | |
Airflow | 62.1 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 7000 h | |
Noise | 43.5 dB | |
Pressure | 9.04 mmH2O | |
Rated Current | 0.19 A | |
Rated Power | 4.56 W | |
Rated Voltage | 24 V | |
Speed | 4600 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 25.4 mm |