Part Details for PEANED1005 by Pasternack Enterprises
Overview of PEANED1005 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANED1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANED1005-ND
|
DigiKey | 1 Folded Dipole antenna, 380 MHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$458.1500 / $497.9900 | Buy Now |
DISTI #
PEANED1005
|
Pasternack Enterprises US | Key Specifications, Polarization: Vertical, Minimum Frequency: 380 MHz, Maximum Frequency: 470 MHz, Connector Series: N, Connector Gender: Female, Maximum Input VSWR: 1.5:1. 1 Folded Dipole antenna, 380 MHz - 470 MHz, 4.6 dbi gain, 1/4 Wave Offset pattern, V-pol, Type N Female Connector. Pasternack’s PEANED1005 is a high performance, single element exposed folded dipole antenna designed to operate from 380 to 470 MHz has 4.6 dBi / 2.45 dBd of high gain. The PEANED1005 is ideal for boosting radar, GPR/WPR, FM Radio, TV broadcasts, public safety, LMR / PMR and aviation. The PEANED1005 can be used for long distance communications over a wide range of applications for UHF frequency band communication systems. The PEANED1005 from Pasternack exposed dipole antennas are robust, outdoor, weatherproof, and high velocity wind sustainable antennas made up of high-grade aluminum alloys for longevity and resistant to corrosion. The PEANED1005 has Vertical polarization, 210 horizontal beamwidth, and 68 vertical beamwidth. The included mounting kit allows for very easy and quick time installations with less effort. These exposed dipoles are already tuned to be Quarter wavelength away from the mast and do not require any further field adjustments. Pasternack’s dipole antennas PEANED1005 are premium quality 1-bay dipole antenna has offset pattern with 100W maximum power handling capability which are side mounted with ¼ wave spacing from the mast and has a pigtail terminated with 1 Type N female connector. The 4.6 dBi/ 2.45 dBd max gain single element Quarter wave exposed folded dipole PEANED1005 antennas operates in UHF bands. This 380 to 470 MHz antenna have central support mast precisely designed for easy dipole attachments which fit tightly for error free and quick installations and ease for transportation. Pasternack’s Quarter wave dipole antenna with Type N connector is in stock and ready to ship the same day. Contact Pasternack’s knowledgeable and friendly technical support and sales staff for your answers on antennas or other products. Min Qty: 1 Package Multiple: 1 | 5 |
|
$438.2300 / $497.9900 | Buy Now |