Part Details for PEANGPS1001 by Pasternack Enterprises
Overview of PEANGPS1001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANGPS1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANGPS1001-ND
|
DigiKey | ANT 1.17-1.61GHz, 37.5 DBI, SMA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$679.8800 / $739.0000 | Buy Now |
DISTI #
PEANGPS1001
|
Pasternack Enterprises US | Key Specifications, Antenna Type: GPS/GNSS, Polarization: RHCP, Minimum Frequency: 1.166 GHz, Maximum Frequency: 1.61 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm. Multi Band 37dBi GPS/GNSS UAV Antenna 1,166-1,610 MHz SMA Male Connector IP67. The PEANGPS1001 is an active GPS/GNSS multi band L1/L2/L5 antenna with 37dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Unmanned Arial Vehicles (UAV). The active UAV GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.166-1.278GHz and 1.52-1.61GHz bands meeting GPS L1/L2/L5, GALILEO E1/E5a/E5b/E6 and GLONASS L1/L2/L3 requirements. The PEANGPS1001 antenna has an integrated LNA with 1.5 dB noise figure and typical LNA gain of 33 dB. The PEANGPS1001 GPS antenna from Pasternack, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying. Min Qty: 1 Package Multiple: 1 | 31 |
|
$650.3200 / $739.0000 | Buy Now |