Part Details for PEANRBD1037 by Pasternack Enterprises
Overview of PEANRBD1037 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANRBD1037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANRBD1037-ND
|
DigiKey | 860 MHz to 870 MHz Stubby Antenn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
100 In Stock |
|
$9.3000 / $10.0000 | Buy Now |
DISTI #
PEANRBD1037
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Rubber Duck, Polarization: Linear, Minimum Frequency: 860 MHz, Maximum Frequency: 870 MHz, Connector 1 Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 0 dBi, Maximum Input VSWR: 2:1. 860 MHz to 870 MHz Stubby Antenna, Monopole, SMA Male Connector, 1 dBi Gain. The Pasternack PEANRBD1037 antenna is an omni antenna operating from 860 MHz to 870 MHz with 1 dBi gain. Our high-quality rubber duck antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. The SMA male connector on this monopole antenna enables it to be used vertically or at any angle in between. This PEANRBD1037 stubby antenna is 0.37 inches wide, 2.01 inches long, and 0.37 inches tall. Pasternack’s omnidirectional antenna has a maximum input VSWR of 2:1, which results in the best power transfer and reduced losses. This omnidirectional antenna has a linear polarization, an SMA male connector, and an ABS radome material. Our black antenna functions between -40 to 65 degrees C and has 50 Ohm impedance. The Pasternack antenna is ideal for public safety, security, construction, wireless communications, IOT sensors, IOT trackers, wireless microphones, industrial monitoring and data transmission, remote control, and amateur radio. This monopole antenna has a waterproof design, a high power handling capacity, and IP65 ingress protection rating. The PEANRBD1037 single-band antenna has a gain of 1 dBi for the 860 MHz to 870 MHz frequency range. This 1 dBi gain omni directional antenna is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality antennas and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 860 MHz to 870 MHz antenna for your requirement. Min Qty: 1 Package Multiple: 1 | 100 |
|
$9.1000 / $10.0000 | Buy Now |