Part Details for PEB2086N by Siemens
Overview of PEB2086N by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEB2086N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$11.8104 / $14.3640 | Buy Now | |
|
Quest Components | 4 |
|
$13.4064 / $14.3640 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 51 |
|
RFQ |
Part Details for PEB2086N
PEB2086N CAD Models
PEB2086N Part Data Attributes
|
PEB2086N
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEB2086N
Siemens
DATACOM, ISDN CONTROLLER, PQCC44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN CONTROLLER | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEB2086N
This table gives cross-reference parts and alternative options found for PEB2086N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2086N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB2086N | ISDN Controller, Basic, 1-Func, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | PEB2086N vs PEB2086N |