-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0158
|
Newark | Rotary Encoder, Mechanical, Incremental, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:15Ppr, No. Of Detents:30 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns PEC11J-9225F-N0015 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.5300 | Buy Now |
DISTI #
118-PEC11J-9225F-N0015-ND
|
DigiKey | ENCODER 15 PULSE 25 MM NO SWITCH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1043 In Stock |
|
$1.5940 / $2.9200 | Buy Now |
DISTI #
PEC11J-9225F-N0015
|
Avnet Americas | Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, Without Push Switch - Trays (Alt: PEC11J-9225F-N0015) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3375 / $1.5194 | Buy Now |
DISTI #
652-PEC11J9225FN0015
|
Mouser Electronics | Encoders 12 mm SMD Long Life Encoder RoHS: Compliant | 0 |
|
$1.4000 / $1.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
DISTI #
PEC11J-9225F-N0015
|
Avnet Americas | Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, Without Push Switch - Trays (Alt: PEC11J-9225F-N0015) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3375 / $1.5194 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy