Part Details for PEC11L-4220K-S0015 by Bourns Inc
Overview of PEC11L-4220K-S0015 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for PEC11L-4220K-S0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9480
|
Newark | Encoder /Tray Packaging |Bourns PEC11L-4220K-S0015 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
118-PEC11L-4220K-S0015-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 15PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1281 In Stock |
|
$1.3665 / $3.0100 | Buy Now |
DISTI #
PEC11L-4220K-S0015
|
Avnet Americas | 11 mm Low Profile Encoder Knurled Shaft - Trays (Alt: PEC11L-4220K-S0015) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1275 / $1.2808 | Buy Now |
DISTI #
652-PEC11L4220KS0015
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 4565 |
|
$1.1800 / $2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.3500 | Buy Now |
DISTI #
PEC11L-4220K-S0015
|
Avnet Americas | 11 mm Low Profile Encoder Knurled Shaft - Trays (Alt: PEC11L-4220K-S0015) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1275 / $1.2808 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $2.3500 | Buy Now |
Part Details for PEC11L-4220K-S0015
PEC11L-4220K-S0015 CAD Models
PEC11L-4220K-S0015 Part Data Attributes:
|
PEC11L-4220K-S0015
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11L-4220K-S0015
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e1 | |
Terminal Finish | TIN SILVER COPPER |