-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9485
|
Newark | Incremental Encoder, 2Ch, 60Rpm, 5Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns PEC11R-4015F-N0024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 874 |
|
$1.0300 / $1.1200 | Buy Now |
DISTI #
PEC11R-4015F-N0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3728 In Stock |
|
$1.0442 / $1.8200 | Buy Now |
DISTI #
PEC11R-4015F-N0024
|
Avnet Americas | PEC11R Series 12 mm Incremental Encoder 60 RPM 24 Pulses per 360° Rotation Tray - Trays (Alt: PEC11R-4015F-N0024) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8337 / $0.9471 | Buy Now |
DISTI #
53W9485
|
Avnet Americas | PEC11R Series 12 mm Incremental Encoder 60 RPM 24 Pulses per 360° Rotation Tray - Bulk (Alt: 53W9485) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 874 Partner Stock |
|
$1.2300 / $1.8400 | Buy Now |
DISTI #
652-PEC11R-4015F-N24
|
Mouser Electronics | Encoders 15mm SHAFT NO SWITCH RoHS: Compliant | 456 |
|
$0.9530 / $1.6800 | Buy Now |
DISTI #
V99:2348_06255577
|
Arrow Electronics | Mechanical Encoder Rotary Incremental Flat 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2213 | Americas - 664 |
|
$0.8953 / $1.0829 | Buy Now |
DISTI #
V36:1790_06255577
|
Arrow Electronics | Mechanical Encoder Rotary Incremental Flat 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 | Americas - 636 |
|
$0.8112 / $1.0859 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
930 In Stock |
|
$0.8240 / $1.0670 | Buy Now |
DISTI #
53719678
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin Min Qty: 75 Package Multiple: 75 Date Code: 2104 | Americas - 900 |
|
$1.1967 / $1.4172 | Buy Now |
DISTI #
60970809
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin Min Qty: 45 Package Multiple: 1 | Americas - 874 |
|
$1.4796 / $1.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11R-4015F-N0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4015F-N0024
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |