Part Details for PEC11R-4025F-S0024 by Bourns Inc
Overview of PEC11R-4025F-S0024 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for PEC11R-4025F-S0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9506
|
Newark | Encoder /Tray Packaging |Bourns PEC11R-4025F-S0024 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.3700 | Buy Now |
DISTI #
118-PEC11R-4025F-S0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
55 In Stock |
|
$1.1787 / $2.5900 | Buy Now |
DISTI #
PEC11R-4025F-S0024
|
Avnet Americas | PEC11R Series 12 mm Incremental Encoder with Push Momentary Switch 60 RPM 24 Pulses per 360° Rotation Tray - Trays (Alt: PEC11R-4025F-S0024) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9725 / $1.1048 | Buy Now |
DISTI #
652-PEC11R4025FS0024
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 226 |
|
$1.1200 / $2.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
DISTI #
PEC11R-4025F-S0024
|
Avnet Americas | PEC11R Series 12 mm Incremental Encoder with Push Momentary Switch 60 RPM 24 Pulses per 360° Rotation Tray - Trays (Alt: PEC11R-4025F-S0024) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9725 / $1.1048 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
Part Details for PEC11R-4025F-S0024
PEC11R-4025F-S0024 CAD Models
PEC11R-4025F-S0024 Part Data Attributes:
|
PEC11R-4025F-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4025F-S0024
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |