-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9539
|
Newark | Incremental Encoder, 12Mm, 60Rpm, 5Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Length:20Mm Rohs Compliant: Yes |Bourns PEC11R-4220K-S0024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 717 |
|
$1.2000 / $1.4200 | Buy Now |
DISTI #
79AH5732
|
Newark | Encoder |Bourns PEC11R-4220K-S0024 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9100 | Buy Now |
DISTI #
99Y9575
|
Newark | Incremental Encoder, 12Mm, 60Rpm, 5Vdc, Supply Voltage Min:-, Supply Voltage Max:5Vdc, No. Of Channels:2Channels, Rotational Speed Max:60Rpm, Product Range:Pec11R Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Bourns PEC11R-4220K-S0024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $2.4400 | Buy Now |
DISTI #
PEC11R-4220K-S0024-ND
|
DigiKey | ROTARY ENCODER INCREMENTAL 24PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4216 In Stock |
|
$1.1590 / $2.1200 | Buy Now |
DISTI #
PEC11R-4220K-S0024
|
Avnet Americas | 12mm Incremental Encoder 5-Pin - Trays (Alt: PEC11R-4220K-S0024) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9725 / $1.1048 | Buy Now |
DISTI #
53W9539
|
Avnet Americas | 12mm Incremental Encoder 5-Pin - Bulk (Alt: 53W9539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 717 Partner Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
652-PEC11R-4220K-S24
|
Mouser Electronics | Encoders 20mm SHAFT w/SWITCH RoHS: Compliant | 5854 |
|
$1.1300 / $1.9200 | Buy Now |
DISTI #
70407970
|
RS | 24 Pulse Incremental Mechanical Rotary Encoder w/ 6 mm Knurl Shaft, Through Hole | Bourns PEC11R-4220K-S0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.9200 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Knurl 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
900 In Stock |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
PEC11R-4220K-S0024
|
TTI | Encoders 20mm SHAFT w/SWITCH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 1230 In Stock |
|
$1.1200 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11R-4220K-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4220K-S0024
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |