-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1541
|
Newark | Encoder /Tray Packaging |Bourns PEC12R-4215F-S0024 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8370 / $0.9080 | Buy Now |
DISTI #
PEC12R-4215F-S0024-ND
|
DigiKey | ROTARY ENCODER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1547 In Stock |
|
$0.9283 / $1.6200 | Buy Now |
DISTI #
PEC12R-4215F-S0024
|
Avnet Americas | BNSPEC12R-4215F-S0024 - Trays (Alt: PEC12R-4215F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
DISTI #
652-PEC12R-4215F-S24
|
Mouser Electronics | Encoders HORZ 24DET 24PULSE 15mm SHAFT SPST SW RoHS: Compliant | 25188 |
|
$0.8540 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin |
900 In Stock |
|
$0.8250 / $0.9830 | Buy Now |
DISTI #
69140736
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin Min Qty: 75 Package Multiple: 75 Date Code: 2324 | Americas - 900 |
|
$1.2166 / $1.3653 | Buy Now |
DISTI #
PEC12R-4215F-S0024
|
TTI | Encoders HORZ 24DET 24PULSE 15mm SHAFT SPST SW pbFree: Pb-Free Min Qty: 1200 Package Multiple: 75 Container: Tray | Americas - 0 |
|
$0.7400 / $0.9200 | Buy Now |
DISTI #
PEC12R-4215F-S0024
|
Avnet Americas | BNSPEC12R-4215F-S0024 - Trays (Alt: PEC12R-4215F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
DISTI #
PEC12R-4215F-S0024
|
TME | Encoder: incremental, THT, Pos: 24, Mech.durability: 30000cycles Min Qty: 1 | 59 |
|
$1.0000 / $1.4700 | Buy Now |
DISTI #
PEC12R-4215F-S0024
|
Avnet Abacus | BNSPEC12R-4215F-S0024 (Alt: PEC12R-4215F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC12R-4215F-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-4215F-S0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |