-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6519
|
Newark | Encoder, Rotary, Incremental, 100Rpm, Supply Voltage Min:-, Supply Voltage Max:5V, No. Of Channels:2Channels, Rotational Speed Max:100Rpm, Product Range:Pec11 Series, Svhc:No Svhc (15-Jan-2018), Encoder Resolution:24 Rohs Compliant: Yes |Bourns PEC16-4220F-S0024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.2800 / $2.0000 | Buy Now |
DISTI #
79AH5733
|
Newark | Encoder |Bourns PEC16-4220F-S0024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.4300 | Buy Now |
DISTI #
PEC16-4220F-S0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7020 In Stock |
|
$1.0488 / $1.9200 | Buy Now |
DISTI #
PEC16-4220F-S0024
|
Avnet Americas | Incremental Encoder - Trays (Alt: PEC16-4220F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $0.9997 | Buy Now |
DISTI #
652-PEC16-4220FS0024
|
Mouser Electronics | Encoders 20MM SHAFT w/switch RoHS: Compliant | 16913 |
|
$0.9240 / $1.7400 | Buy Now |
DISTI #
71024702
|
RS | ENCODER | Bourns PEC16-4220F-S0024 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
4000 In Stock |
|
$0.8930 / $1.3040 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
DISTI #
PEC16-4220F-S0024
|
TTI | Encoders 20MM SHAFT w/switch RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 4350 In Stock |
|
$0.9700 / $1.3800 | Buy Now |
DISTI #
PEC16-4220F-S0024
|
Avnet Americas | Incremental Encoder - Trays (Alt: PEC16-4220F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $0.9997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC16-4220F-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC16-4220F-S0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |