Part Details for PEC25DAAN by Sullins Connector Solutions
Overview of PEC25DAAN by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC25DAAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2012E-25-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1862 In Stock |
|
$0.9335 / $1.7600 | Buy Now |
DISTI #
SULPEC25DAAN
|
Heilind Electronics | Americas - 1511 in Stock |
|
$1.3684 / $1.8140 | Buy Now | |
DISTI #
SULPEC25DAAN
|
Interstate Connecting Components | 503 |
|
$1.3684 / $1.8140 | Buy Now |
Part Details for PEC25DAAN
PEC25DAAN CAD Models
PEC25DAAN Part Data Attributes
|
PEC25DAAN
Sullins Connector Solutions
Buy Now
|
Compare Parts:
PEC25DAAN
Sullins Connector Solutions
|
Samacsys Manufacturer | Sullins |