Part Details for PEC3815CS-AU_R1_000A1 by PanJit Semiconductor
Overview of PEC3815CS-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC3815CS-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PEC3815CS-AUR1A1
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15V,ESD,SOD-323 ,Bi RoHS: Compliant | 14865 |
|
$0.0310 / $0.3200 | Buy Now |
|
NAC | 15V,ESD,SOD-323 ,Bi RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 24670 |
|
$0.0270 / $0.0300 | Buy Now |
Part Details for PEC3815CS-AU_R1_000A1
PEC3815CS-AU_R1_000A1 CAD Models
PEC3815CS-AU_R1_000A1 Part Data Attributes:
|
PEC3815CS-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PEC3815CS-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 22.5 V | |
Breakdown Voltage-Min | 16 V | |
Breakdown Voltage-Nom | 19.25 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PEC3815CS-AU_R1_000A1
This table gives cross-reference parts and alternative options found for PEC3815CS-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC3815CS-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEC3815AS-AU_R1_000A1 | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123, 2 PIN | PanJit Semiconductor | PEC3815CS-AU_R1_000A1 vs PEC3815AS-AU_R1_000A1 |