Part Details for PEF4268TV1.2 by Lantiq
Overview of PEF4268TV1.2 by Lantiq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEF4268TV1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PEF4268 - DUSLIC: Subscriber line Interface circuit, with Integrated DC/DC converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 988 |
|
$4.7900 / $5.6300 | Buy Now |
Part Details for PEF4268TV1.2
PEF4268TV1.2 CAD Models
PEF4268TV1.2 Part Data Attributes
|
PEF4268TV1.2
Lantiq
Buy Now
Datasheet
|
Compare Parts:
PEF4268TV1.2
Lantiq
SLIC, PDSO24, GREEN, PLASTIC, PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LANTIQ | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |