Part Details for PEG124HG410VQL1 by KEMET Corporation
Overview of PEG124HG410VQL1 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEG124HG410VQL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6518
|
Newark | 1000 30%v |Kemet PEG124HG410VQL1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.1200 | Buy Now |
DISTI #
70395408
|
RS | 1000uF 25VdcALUM Electrolytic CapAxial, Can, PEG124 SER 15000 h@+125 C/Ir 16x37mm | KEMET PEG124HG410VQL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 | RFQ |
DISTI #
PEG124HG410VQL1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, -10%, +30%, 2000 hours @ 125�C, Axial Leaded (Alt: PEG124HG410VQL1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |