-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18283-ND
|
DigiKey | CAP ALUM 680UF 20% 63V AXIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Limited Supply - Call |
|
$4.3181 / $6.3900 | Buy Now |
DISTI #
V99:2348_18812380
|
Arrow Electronics | Cap Aluminum Lytic 680uF 63V -10% to 30% (16 X 37mm) Axial 0.14 Ohm 1090mA 4000h 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2206 | Americas - 426 |
|
$3.7770 / $4.5440 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 63V -10% to 30% (16 X 37mm) Axial 0.00014 Ohm 1090mA 27500h 125°C Bulk RoHS: Compliant |
263 Partner Stock |
|
$4.1800 / $4.5100 | Buy Now |
DISTI #
77320831
|
Verical | Cap Aluminum Lytic 680uF 63V -10% to 30% (16 X 37mm) Axial 0.14 Ohm 1090mA 4000h 125°C Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 892 |
|
$5.3731 / $5.8095 | Buy Now |
DISTI #
61700611
|
Verical | Cap Aluminum Lytic 680uF 63V -10% to 30% (16 X 37mm) Axial 0.14 Ohm 1090mA 4000h 125°C Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 426 |
|
$3.7770 / $4.5440 | Buy Now |
DISTI #
69784513
|
Verical | Cap Aluminum Lytic 680uF 63V -10% to 30% (16 X 37mm) Axial 0.14 Ohm 1090mA 4000h 125°C Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 263 |
|
$4.2800 / $4.4500 | Buy Now |
DISTI #
PEG124MG368AQL1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, -10%, +30%, 4000 hours @ 125�C, Axial Leaded (Alt: PEG124MG368AQL1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEG124MG368AQL1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124MG368AQL1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.13252 mA | |
Length | 37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |