-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PEH200KJ5470MU2-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 2 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$40.1000 / $42.4600 | Buy Now |
DISTI #
399-PEH200KJ5470MU2-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 2 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$37.8513 | Buy Now |
DISTI #
80-PEH200KJ5470MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 47000uF 40VDC 20% RoHS: Compliant | 0 |
|
$40.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
41 Partner Stock |
|
$38.8400 / $41.1200 | Buy Now |
DISTI #
KEMET PEH200KJ5470MU2
|
PEI Genesis | Electrolytic Capacitor | 41 |
|
Buy Now | |
DISTI #
PEH200KJ5470MU2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47000 uF, 40 V, � 20%, Screw (Alt: PEH200KJ5470MU2) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200KJ5470MU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200KJ5470MU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 9.64 mA | |
Length | 95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 22100 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |