-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PEH200SV5100MU2-ND
|
DigiKey | CAP ALUM 10000UF 20% 250V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Box |
36 In Stock |
|
$98.2300 | Buy Now |
DISTI #
80-PEH200SV5100MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 250VDC 20% 75 X 145mm RoHS: Compliant | 40 |
|
$98.2300 | Buy Now |
DISTI #
70395247
|
RS | 10000uF 250V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series | KEMET PEH200SV5100MU2 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$116.2900 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 250V 20% (75 X 145mm) Screw Terminal 0.014 Ohm 18000mA 19000h 85°C Bulk |
17 Partner Stock |
|
$110.7800 / $127.3300 | Buy Now |
DISTI #
KEMET PEH200SV5100MU2
|
PEI Genesis | Electrolytic Capacitor | 17 |
|
Buy Now | |
DISTI #
PEH200SV5100MU2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 250 V, � 20%, Screw (Alt: PEH200SV5100MU2) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200SV5100MU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200SV5100MU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Leakage Current | 11.5 mA | |
Length | 145 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 18000 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |