-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 2100uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PEH227MMP4210QE4-ND
|
DigiKey | CAP ALUM 2100UF 63V SOLDER LUG Min Qty: 1152 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4842 | Buy Now |
DISTI #
80-PEH227MMP4210QE4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 2100uF -10/+30% 8400 Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$5.7500 | Order Now |
DISTI #
PEH227MMP4210QE4
|
Avnet Asia | KEMPEH227MMP4210QE4 ALUMINUMELECTROLYTIC (Alt: PEH227MMP4210QE4) RoHS: Compliant Min Qty: 1152 Package Multiple: 288 Lead time: 141 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH227MMP4210QE4
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH227MMP4210QE4
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 2100uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Leakage Current | 0.4009 mA | |
Length | 35.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | RADIAL CROWN | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST; WIRE |