-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6920
|
Newark | 82.0Pf 350V |Kemet PEH506UAB2820M2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.6400 | Buy Now |
DISTI #
2266-PEH506UAB2820M2-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 15 Lead time: 30 Weeks Container: Tray MARKETPLACE PRODUCT |
54 In Stock |
|
$5.4500 | Buy Now |
DISTI #
399-PEH506UAB2820M2-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 15 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6844 | Buy Now |
DISTI #
PEH506UAB2820M2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 350 V, ± 20%, Snap-In - Boxed Product (Development Kits) (Alt: PEH506UAB2820M2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 700 |
|
$2.4200 | Buy Now |
DISTI #
80-PEH506UAB2820M2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 82uF 20% 85C 2000Hrs RoHS: Compliant | 0 |
|
$5.4500 | Order Now |
|
Onlinecomponents.com |
54 Partner Stock |
|
$3.7300 / $5.2800 | Buy Now | |
DISTI #
PEH506UAB2820M2
|
TTI | Aluminum Electrolytic Capacitors - Snap In 350V 82uF 20% 85C 2000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.7200 | Buy Now |
DISTI #
PEH506UAB2820M2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 350 V, ± 20%, Snap-In - Boxed Product (Development Kits) (Alt: PEH506UAB2820M2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 700 |
|
$2.4200 | Buy Now |
DISTI #
PEH506UAB2820M2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 350 V, ± 20%, Snap-In - Boxed Product (Development Kits) (Alt: PEH506UAB2820M2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 700 |
|
$2.4200 | Buy Now |
DISTI #
KEMET PEH506UAB2820M2
|
PEI Genesis | Electrolytic Capacitor | 54 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH506UAB2820M2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH506UAB2820M2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1600 mΩ | |
Leakage Current | 0.0861 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |