Part Details for PEL-503-80-50 by GW Instek
Overview of PEL-503-80-50 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL-503-80-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4940
|
Newark | 250W 80V/50A Programmable Dc Load |Gw Instek PEL-503-80-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,237.0000 | Buy Now |
DISTI #
PEL-503-80-50
|
TME | Electronic load DC, 0÷80V, 0÷50A, 250W, PEL-500, 205x123x477mm Min Qty: 1 | 0 |
|
$1,304.4000 | RFQ |